Part Details for L150-30705006000B0 by Lumileds
Overview of L150-30705006000B0 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L150-30705006000B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-50-30705006000B0
|
Mouser Electronics | High Power LEDs - White Warm-white 70CRI, 6V. Flux: L bin min and L bin <=20%, Vf: A1, A2, B1 and B1<=15% RoHS: Compliant | 0 |
|
$0.3180 / $0.3230 | Order Now |
|
Future Electronics | LUXEON 5050 ROUND LES 6V CRI 70 CCT 3000K RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3240 | Buy Now |
DISTI #
L150-30705006000B0
|
Avnet Silica | LUXEON 5050 Warm-white 70CRI, 6V. Flux: L bin min and L bin <=20%, Vf: A1, A2, B1 and B1<=15% CCT 3000K CRI 70 (Alt: L150-30705006000B0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 27000 |
|
Buy Now |