Part Details for L150-2270500600000 by Lumileds
Overview of L150-2270500600000 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-2270500600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L150-2270500600000TR-ND
|
DigiKey | LED LUXEON WARM WHT 2200K 2020 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
1416-L150-2270500600000TR-ND
|
DigiKey | LED LUXEON WARM WHT 2200K 2020 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3503 / $0.3559 | Buy Now |
DISTI #
997-L15022705060
|
Mouser Electronics | High Power LEDs - White White 2200 K 70-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3520 | Order Now |
|
Future Electronics | LUXEON 5050 High Power LED Emitter Warm White 2200K CCT 70 CRI 6.1 V 550 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
L150-2270500600000
|
Avnet Silica | LUXEON 5050- Cool-white 70 CRI 24V (Alt: L150-2270500600000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.2700 | RFQ |
Part Details for L150-2270500600000
L150-2270500600000 CAD Models
L150-2270500600000 Part Data Attributes:
|
L150-2270500600000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-2270500600000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-08-29 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4.56 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |