Part Details for L130-3595001400001 by Lumileds
Overview of L130-3595001400001 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3595001400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L130-3595001400001TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1212 Min Qty: 15000 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
279000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
1416-L130-3595001400001TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1212 Min Qty: 15000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 / $0.0368 | Buy Now |
DISTI #
997-L1303595001401
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 95-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0330 / $0.0360 | Order Now |
|
Future Electronics | LUXEON Mid-Power 3014 3500k 95 CRI RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0387 | Buy Now |
DISTI #
L130-3595001400001
|
Avnet Silica | LED Chip Warm White 3500K 120mA 2-Pin SMD T/R (Alt: L130-3595001400001) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 279000 |
|
$0.0260 | RFQ |