Part Details for L130-2295001400001 by Lumileds
Overview of L130-2295001400001 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-2295001400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L130-2295001400001TR-ND
|
DigiKey | LED LUXEON WARM WHT 2200K 1212 Min Qty: 16000 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
1416-L130-2295001400001TR-ND
|
DigiKey | LED LUXEON WARM WHT 2200K 1212 Min Qty: 16000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0341 / $0.0404 | Buy Now |
DISTI #
997-L1302295001401
|
Mouser Electronics | Mid-Power LEDs - White White 2200 K 95-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0360 / $0.0400 | Order Now |
|
Flip Electronics | Stock, ship today | 108000 |
|
$0.0250 | RFQ |