Datasheets
KUP-14D15-24 by: TE Connectivity

POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT

Part Details for KUP-14D15-24 by TE Connectivity

Overview of KUP-14D15-24 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for KUP-14D15-24

Part # Distributor Description Stock Price Buy
DISTI # 17M0267
Newark Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D15-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3027
  • 1 $27.9900
  • 5 $26.6300
  • 10 $25.2600
  • 25 $23.4200
  • 50 $22.6500
  • 100 $20.9500
$20.9500 / $27.9900 Buy Now
DISTI # 48M7382
Newark Kup-14D15-24=Ku- Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D15-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.7300
  • 5 $22.1500
  • 10 $21.5800
  • 25 $20.4500
  • 50 $19.3100
  • 100 $18.1800
$18.1800 / $22.7300 Buy Now
DISTI # 26AC1050
Newark Em Rly 3Pdt 10A 24Vdc 472Ohm Plain Case Rohs Compliant: No |Potter&brumfield Te Connectivity KUP-14D15-24 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 130 $15.4500
$15.4500 Buy Now
DISTI # PB160-ND
DigiKey RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk 219
In Stock
  • 1 $24.7000
  • 10 $23.4690
  • 25 $22.2340
  • 50 $20.9990
  • 100 $19.7637
  • 250 $18.5284
  • 500 $17.2932
$17.2932 / $24.7000 Buy Now
DISTI # 1-1393118-4
Avnet Americas Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 1-1393118-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk 443
  • 25 $14.4925
  • 30 $14.2479
  • 60 $14.0033
  • 130 $13.7587
  • 250 $12.8070
$12.8070 / $14.4925 Buy Now
DISTI # 17M0267
Avnet Americas Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 17M0267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 3027 Partner Stock
  • 1 $26.4800
  • 5 $25.0000
  • 10 $23.5000
  • 25 $22.5800
  • 50 $22.1700
$22.1700 / $26.4800 Buy Now
DISTI # 655-KUP-14D15-24
Mouser Electronics General Purpose Relays 3PDT PLAIN 24VDC RoHS: Compliant 405
  • 1 $24.7000
  • 10 $21.9900
  • 25 $20.3400
  • 50 $19.3600
  • 100 $18.2300
  • 300 $18.0300
$18.0300 / $24.7000 Buy Now
Onlinecomponents.com Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket RoHS: Compliant 1928 On Order
  • 1 $25.7000
  • 10 $16.5100
  • 25 $15.9400
  • 50 $15.2100
  • 100 $14.4100
  • 250 $14.0900
  • 500 $14.0200
$14.0200 / $25.7000 Buy Now
Bristol Electronics   49
RFQ
Quest Components RELAY GP 10A 3PDT 24VDC 39
  • 1 $14.5860
  • 35 $14.0250
$14.0250 / $14.5860 Buy Now
Quest Components RELAY GP 10A 3PDT 24VDC 1
  • 1 $12.8100
$12.8100 Buy Now
Quest Components RELAY GP 10A 3PDT 24VDC 27
  • 1 $12.4425
  • 7 $11.0600
  • 24 $10.2305
$10.2305 / $12.4425 Buy Now
Quest Components RELAY GP 10A 3PDT 24VDC 2
  • 1 $11.5000
$11.5000 Buy Now
Quest Components RELAY GP 10A 3PDT 24VDC 1
  • 1 $25.0000
$25.0000 Buy Now
DISTI # 1-1393118-4
TTI General Purpose Relays KUP-14D15-24 Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 1677
In Stock
  • 1 $18.8700
  • 3 $18.5000
  • 5 $18.1400
  • 10 $17.5000
  • 25 $14.5300
  • 50 $14.2500
  • 100 $13.9600
$13.9600 / $18.8700 Buy Now
DISTI # 1-1393118-4
Avnet Americas Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 1-1393118-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk 443
  • 25 $14.4925
  • 30 $14.2479
  • 60 $14.0033
  • 130 $13.7587
  • 250 $12.8070
$12.8070 / $14.4925 Buy Now
DISTI # 17M0267
Avnet Americas Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 17M0267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 3027 Partner Stock
  • 1 $26.4800
  • 5 $25.0000
  • 10 $23.5000
  • 25 $22.5800
  • 50 $22.1700
$22.1700 / $26.4800 Buy Now
DISTI # KUP-14D15-24
TME Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 0
  • 1 $31.6100
  • 5 $28.1000
  • 25 $25.4700
  • 100 $23.5300
$23.5300 / $31.6100 RFQ
DISTI # AMP1-1393118-4
Interstate Connecting Components KUP-14D15-24=KU 0
75 On Order
  • 1 $20.3206
  • 10 $19.7140
  • 25 $18.8691
$18.8691 / $20.3206 Buy Now
DISTI # 000000000000048585
Sager General Purpose Relays 3PDT PLAIN 24VDC Min Qty: 1 300
  • 1 $17.4700
  • 20 $17.2300
  • 41 $16.3100
  • 82 $15.7800
$15.7800 / $17.4700 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 8
  • 1 $19.2300
  • 100 $14.4200
  • 1,000 $12.5000
$12.5000 / $19.2300 Buy Now
Master Electronics Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket RoHS: Compliant 1928 On Order
  • 1 $25.7000
  • 10 $16.5100
  • 25 $15.9400
  • 50 $15.2100
  • 100 $14.4100
  • 250 $14.0900
  • 500 $14.0200
$14.0200 / $25.7000 Buy Now
Neutron USA Power Relays, Panel Plug-in, General Purpose, 10A, Coil: 24VDC, V-rtg: 240VAC/32VDC, Socket Mount w/Test Button 50
  • 1 $88.4700
$88.4700 Buy Now

Part Details for KUP-14D15-24

KUP-14D15-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KUP-14D15-24 Part Data Attributes:

KUP-14D15-24 TE Connectivity
Buy Now Datasheet
Compare Parts:
KUP-14D15-24 TE Connectivity POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 35.7 mm
Body Height 50 mm
Body Length or Diameter 38.9 mm
Coil Current(DC)-Max 0.05 A
Coil Operate Voltage(DC) 18 V
Coil Power 1250 mW
Coil Resistance 472 Ω
Coil Voltage(DC)-Max 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@120VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 240 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 1200 Vrms
Dielectric Strength Between Open Contacts 1200 Vrms
Electrical Life 10000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Number of Terminals 11
Operate Time 15 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min 50 °C
Physical Dimension 38.9mm x 35.7mm x 48.4mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 3 FORM C
Relay Function 3PDT
Relay Type POWER/SIGNAL RELAY
Release Time 10 ms
Sealing DUST PROOF
Surface Mount NO
Terminal Length 0.007000254000508002 inch
Termination Type SOLDER/QUICK CONNECT
Weight 85 g

Alternate Parts for KUP-14D15-24

This table gives cross-reference parts and alternative options found for KUP-14D15-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14D15-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJN3C-DC24 Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, OMRON Corporation KUP-14D15-24 vs MJN3C-DC24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KUP-14D15-24 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KUP-14D15-24 by TE Connectivity

  • Please alert me when KUP-14D15-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KUP-14D15-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KUP-14D15-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KUP-14D15-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KUP-14D15-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KUP-14D15-24 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: