Part Details for KTY81-110 by Philips Semiconductors
Overview of KTY81-110 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTY81-110
KTY81-110 CAD Models
KTY81-110 Part Data Attributes:
|
KTY81-110
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY81-110
Philips Semiconductors
Sensor/Transducer, 2 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SIP2,.1 | |
Reach Compliance Code | unknown | |
Body Height | 5.1 mm | |
Body Length or Diameter | 4.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 815 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | PIN |