Part Details for KTY81-110 by NXP Semiconductors
Overview of KTY81-110 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTY81-110
|
TME | IC: temperature sensor, -55÷150°C, SOD70, THT, 990Ω Min Qty: 1 | 14494 |
|
$1.6300 / $3.6800 | Buy Now |
Part Details for KTY81-110
KTY81-110 CAD Models
KTY81-110 Part Data Attributes:
|
KTY81-110
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY81-110
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PLASTIC, SOD-70, 2 PIN, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TEMPERATURE SENSOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |