-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5903
|
Newark | Res, 1K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Ktr Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR10EZPF1001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4329 |
|
$0.0460 / $0.1270 | Buy Now |
DISTI #
RHM1.00KAHCT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111514 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
KTR10EZPF1001
|
Avnet Americas | Res High Voltage Thick Film 0805 1k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR10EZPF1001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF1001
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2400 | Order Now |
|
Future Electronics | KTR Series 0805 1 kOhm ±1% 0.125 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0201 / $0.0228 | Buy Now |
|
Quest Components | FIXED RESISTOR, 0.125W, 1000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 100 |
|
$0.0453 / $0.0604 | Buy Now |
|
Quest Components | FIXED RESISTOR, 0.125W, 1000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3792 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
KTR10EZPF1001
|
TTI | Thick Film Resistors - SMD 0805 1Kohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0203 / $0.0236 | Buy Now |
|
NexGen Digital | 11000 |
|
RFQ | ||
DISTI #
KTR10EZPF1001
|
Avnet Asia | Res High Voltage Thick Film 0805 1k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R (Alt: KTR10EZPF1001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF1001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF1001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |