-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2509
|
Newark | Ethernet Switch, 100Mbps, Pqfp-128, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ8895FQXIA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$13.4100 / $16.6600 | Buy Now |
DISTI #
576-4848-ND
|
DigiKey | IC ETHERNET SWITCH 5PORT 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
795 In Stock |
|
$12.8875 / $16.0200 | Buy Now |
DISTI #
KSZ8895FQXIA
|
Avnet Americas | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin PQFP - Trays (Alt: KSZ8895FQXIA) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.1500 / $16.0200 | Buy Now |
DISTI #
998-KSZ8895FQXIA
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Ethernet Switch RoHS: Compliant | 531 |
|
$12.7700 / $15.5000 | Buy Now |
DISTI #
KSZ8895FQXIA
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 30239 |
|
$10.6300 / $16.0200 | Buy Now |
|
Future Electronics | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$14.4400 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII with Fiber Support - 128-pin PQFP - -40 to 85°C |
730 In Stock 31020 Factory Stock |
|
$12.4700 / $15.4000 | Buy Now |
DISTI #
KSZ8895FQXIA
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII,SPI Min Qty: 1 | 0 |
|
$14.8700 / $22.7400 | RFQ |
|
Ameya Holding Limited | KSZ8895FQXI Series 3.3 V 5-Port 10/100 Managed Ethernet Switch - PQFP-128 | 30437 |
|
RFQ | |
|
NAC | 5-Port 10/100 Managed Switch w/ MII, RMII - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 24948 |
|
$12.5700 / $14.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8895FQXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895FQXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8895FQXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895FQXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895FQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895FQXIA vs KSZ8895FQXCA |