Part Details for KSS241GLFS by C&K
Overview of KSS241GLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS241GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1099-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14982 In Stock |
|
$0.3654 / $0.7400 | Buy Now |
DISTI #
611-KSS241GLFS
|
Mouser Electronics | Tactile Switches Silvr 400Gf Gullwing RoHS: Compliant | 8244 |
|
$0.3650 / $0.6700 | Buy Now |
DISTI #
V36:1790_27521475
|
Arrow Electronics | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 18000 |
|
$0.3190 / $0.4657 | Buy Now |
DISTI #
E02:0323_03238430
|
Arrow Electronics | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2351 | Europe - 9000 |
|
$0.3296 / $0.3344 | Buy Now |
|
Future Electronics | KSS Series Sub Mini SPST 4 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4540 | Buy Now |
DISTI #
76475261
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 21 Package Multiple: 1 Date Code: 1919 | Americas - 18000 |
|
$0.3190 / $0.4487 | Buy Now |
DISTI #
76467182
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 9000 |
|
$0.3304 / $0.3353 | Buy Now |
DISTI #
65676498
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4300 | Buy Now |
DISTI #
77907434
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R Min Qty: 132 Package Multiple: 1 | Americas - 1765 |
|
$0.5059 / $0.6129 | Buy Now |
Part Details for KSS241GLFS
KSS241GLFS CAD Models
KSS241GLFS Part Data Attributes
|
KSS241GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSS241GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for KSS241GLFS
This table gives cross-reference parts and alternative options found for KSS241GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS241GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC941GLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC941GLFS |
K8OG41GLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs K8OG41GLFS |
KSC421V2RTLFG | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC421V2RTLFG |
KSC421V2RTLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC421V2RTLFS |
KSC421V270SHLFG | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC421V270SHLFG |
K8OG43GLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs K8OG43GLFS |
KSC921GLFG | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC921GLFG |
K8WH41GLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs K8WH41GLFS |
KSC441V2RTLFS | KEYPAD SWITCH | C&K | KSS241GLFS vs KSC441V2RTLFS |
KMS221GLFG | KEYPAD SWITCH | C&K | KSS241GLFS vs KMS221GLFG |