Part Details for KSL0M511 LFTR by C&K
Results Overview of KSL0M511 LFTR by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSL0M511 LFTR Information
KSL0M511 LFTR by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1493-05GLFTR | Renesas Electronics Corporation | Differential Spread Spectrum Clock Driver | |
MK1581-01GILFTR | Renesas Electronics Corporation | Low Phase Noise T1/E1 Clock Generator |
Price & Stock for KSL0M511 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1233
|
Newark | Ksl0M511 Lftr |C&k Components KSL0M511 LFTR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
CKN10745-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8660 In Stock |
|
$0.4505 / $0.9900 | Buy Now |
DISTI #
KSL0M511LFTR
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, THT, 5N, 7.4x7.3x9.9mm Min Qty: 10000 | 0 |
|
$0.4310 | RFQ |
DISTI #
62.23.22
|
Gudeco Elektronik | KSL0M511 LFTR RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 | 0 |
|
Buy Now |