-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Triple Diffused Planar Silicon Transistor, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC7162
|
Newark | Transistor, Npn, 600V, 2A, To252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:600V, Transition Frequency Ft:11Mhz, Power Dissipation Pd:50W, Dc Collector Current:2A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi KSC5502DTM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17188 |
|
$0.4560 / $0.9760 | Buy Now |
DISTI #
67P3523
|
Newark | High Voltage Transistor, Npn, 600V, Dpak, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:600V, Dc Collector Current:2A, Power Dissipation Pd:50W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC5502DTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
82C7532
|
Newark | High Voltage Transistor, Npn, 600V, Dpak, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:600V, Continuous Collector Current:2A, Power Dissipation:50W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi KSC5502DTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3700 | Buy Now |
DISTI #
KSC5502DTMCT-ND
|
DigiKey | TRANS NPN 600V 2A TO252AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19508 In Stock |
|
$0.2944 / $0.8900 | Buy Now |
DISTI #
KSC5502DTM
|
Avnet Americas | Trans GP BJT NPN 600V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: KSC5502DTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 / $0.3485 | Buy Now |
DISTI #
512-KSC5502DTM
|
Mouser Electronics | Bipolar Transistors - BJT NPN Triple Diffused Planar Silicon RoHS: Compliant | 6969 |
|
$0.3370 / $0.8800 | Buy Now |
|
Future Electronics | KSC Series NPN 50 W 600 V 2 A SMT High Voltage Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 107500Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | KSC Series NPN 50 W 600 V 2 A SMT High Voltage Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Future Electronics | KSC Series NPN 50 W 600 V 2 A SMT High Voltage Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
DISTI #
78451076
|
Verical | Trans GP BJT NPN 600V 2A 50000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2405 | Americas - 2500 |
|
$0.2917 / $0.3284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC5502DTM
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC5502DTM
onsemi
NPN Triple Diffused Planar Silicon Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11 MHz |
This table gives cross-reference parts and alternative options found for KSC5502DTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5502DTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC5502DTM | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502DTM |
KSC5502DJ69Z | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502DJ69Z |
KSC5502D | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502D |
KSC5502DTM | 2A, 600V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | KSC5502DTM vs KSC5502DTM |
KSC5502DT | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502DT |