Part Details for KSB564ACGTA by Fairchild Semiconductor Corporation
Overview of KSB564ACGTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSB564ACGTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 25V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 514 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for KSB564ACGTA
KSB564ACGTA CAD Models
KSB564ACGTA Part Data Attributes:
|
KSB564ACGTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSB564ACGTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |