Part Details for KPT08B18-32P by ITT Interconnect Solutions
Overview of KPT08B18-32P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPT08B18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9797
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT08B18-32P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6000 / $103.1300 | Buy Now |
DISTI #
KPT08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3750 / $141.3215 | Buy Now |
DISTI #
KPT08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08B1832P
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$120.3500 | Order Now |
DISTI #
71809186
|
RS | Connector,26482,Series I, Pin,90 Degree Plug32 contacts size 20 | ITT Cannon KPT08B18-32P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2200 | RFQ |
DISTI #
ITTKPT08B18-32P
|
Heilind Electronics | KPT08B18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$93.5800 / $249.7400 | Buy Now | |
DISTI #
KPT08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3750 / $141.3215 | Buy Now |
DISTI #
KPT08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTKPT08B18-32P
|
Interstate Connecting Components | KPT08B18-32P | 0 |
|
Buy Now |
Part Details for KPT08B18-32P
KPT08B18-32P CAD Models
KPT08B18-32P Part Data Attributes:
|
KPT08B18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B18-32P
ITT Interconnect Solutions
KPT 32C 32#20 PIN PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |