Part Details for KP229F3519XTMA1 by Infineon Technologies AG
Overview of KP229F3519XTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP229F3519XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0319
|
Newark | Pressure Sensor, Absolute, 50-400Kpa, Pressure Type:Absolute, Sensitivity, V/P:11.6Mv/Kpa, Operating Pressure Min:50Kpa, Operating Pressure Max:400Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Case Style:Dsof Rohs Compliant: Yes |Infineon KP229F3519XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2813 |
|
$3.3100 / $6.9200 | Buy Now |
DISTI #
KP229F3519XTMA1CT-ND
|
DigiKey | SENSOR 58.02PSIA 4.55V DSOF8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1372 In Stock |
|
$3.1051 / $6.6500 | Buy Now |
DISTI #
KP229F3519XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 50kPa to 400kPa Absolute 8-Pin SMD T/R - Tape and Reel (Alt: KP229F3519XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4038 | Buy Now |
DISTI #
726-KP229F3519XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENS RoHS: Compliant | 44 |
|
$3.2100 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
DISTI #
71240022
|
Verical | Board Mount Pressure Sensor 0.1V to 4.85V 50kPa to 400kPa Absolute 8-Pin DSOF T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 1499 |
|
$3.6500 / $7.2875 | Buy Now |
|
Rochester Electronics | KP229 - Xensiv Absolute Pressure Sensor RoHS: Compliant Status: Active Min Qty: 1 | 580 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
KP229F3519XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 50kPa to 400kPa Absolute 8-Pin SMD T/R - Tape and Reel (Alt: KP229F3519XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4038 | Buy Now |
|
Ameya Holding Limited | 22 |
|
RFQ | ||
DISTI #
SP002428758
|
EBV Elektronik | Pressure Sensor 0.1V to 4.85V 50kPa to 400kPa Absolute 8-Pin SMD T/R (Alt: SP002428758) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KP229F3519XTMA1
KP229F3519XTMA1 CAD Models
KP229F3519XTMA1 Part Data Attributes:
|
KP229F3519XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP229F3519XTMA1
Infineon Technologies AG
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE |