Part Details for KP229E3518 by Infineon Technologies AG
Overview of KP229E3518 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KP229E3518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-KP229E3518
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 351 |
|
$3.0300 / $7.3400 | Buy Now |
|
LCSC | DSOF-8 Pressure Sensors ROHS | 25 |
|
$7.6230 | Buy Now |
Part Details for KP229E3518
KP229E3518 CAD Models
KP229E3518 Part Data Attributes:
|
KP229E3518
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP229E3518
Infineon Technologies AG
Capacitive Sensor, Absolute, 0.1-4.85V, Square, Surface Mount, GREEN, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION ALSO OPERATES AT SENSITIVITY AS 11.4 MV/KPA | |
Body Breadth | 7 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.1-4.85V | |
Output Type | SERIAL | |
Package Shape/Style | SQUARE | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 650 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |