Part Details for KN4C15005S4--21 by Essentra Components
Overview of KN4C15005S4--21 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C15005S4--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C15005S4--21-ND
|
DigiKey | CLAMPING STAR KNOB 2.250 IN DIAM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
400 In Stock |
|
$1.9192 / $2.9500 | Buy Now |
DISTI #
144-KN4C15005S4--21
|
Mouser Electronics | Knobs & Dials Clamping Star Knob 2.250 in Diameter RoHS: Compliant | 0 |
|
$2.0800 / $2.4900 | Order Now |
DISTI #
74521041
|
RS | Star Knob, Knob Diameter 2.25", Thread Size 1/4-20, Stud Length 1.5 | Essentra Components KN4C15005S4-21 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $2.6600 | Buy Now |