-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2538-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
134 In Stock |
|
$81.4250 / $101.6500 | Buy Now |
DISTI #
967-KMS60A-24
|
Mouser Electronics | AC/DC Power Modules 60W 24V 2.5A Medical RoHS: Compliant | 28 |
|
$79.5300 / $92.4100 | Buy Now |
DISTI #
70887414
|
RS | Power Supply, AC-DC, Medical,60W,24V,2.5A,115-230 V In, PCB Mnt, KMS-A Series | TDK-Lambda KMS60A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$90.4700 / $101.6500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 60W - 24VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant |
13 In Stock |
|
$66.4700 / $92.4100 | Buy Now |
DISTI #
KMS60A-24
|
TME | Converter: AC/DC, 60W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 1 |
|
$113.1200 / $118.1000 | Buy Now |
DISTI #
000000000005521380
|
Sager | AC/DC Power Modules 60W 24V 2.5A Medical Min Qty: 1 | 19 |
|
$66.4700 / $92.4100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 60W - 24VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant |
13 In Stock |
|
$66.4700 / $92.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMS60A-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMS60A-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |