Part Details for KMD24000121030 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of KMD24000121030 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMD24000121030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz 12pF 10ppm+30ppm 20ppm HC-49S-SMD-Mini Crystals ROHS | 100 |
|
$0.0351 / $0.0629 | Buy Now |