Part Details for KLKD001.HXR by Littelfuse Inc
Results Overview of KLKD001.HXR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKD001.HXR Information
KLKD001.HXR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLKD001.HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5794
|
Newark | Fus 600Vac/Dc F/A Midget 1A W/Tabs/ Bulk |Littelfuse KLKD001.HXR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.2000 | Buy Now |
DISTI #
KLKD001.HXR-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0395 | Buy Now |
DISTI #
576-KLKD001.HXR
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC/DC Midget 1A w/Tabs FA RoHS: Compliant | 0 |
|
$19.0800 / $19.5000 | Order Now |
DISTI #
75568416
|
RS | FUSE 600VAC/DC F/A MIDGET 1A W/TABS | Littelfuse KLKD001.HXR Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 | RFQ |
|
Future Electronics | FUS 600VAC/DC F/A MIDGET 1A W/TABS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$20.8500 | Buy Now |
|
Onlinecomponents.com | Fus 600Vac/Dc F/A Midget 1A W/Tabs RoHS: Compliant | 0 |
|
$19.3200 / $40.4600 | Buy Now |
DISTI #
KLKD001.HXR
|
TTI | Industrial & Electrical Fuses 600VAC/DC Midget 1A w/Tabs FA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$15.0200 / $15.6300 | Buy Now |
DISTI #
000000000007222151
|
Sager | FUS 600VAC/DC F/A MIDGET 1A W/TABS Min Qty: 100 | 0 |
|
Buy Now |
Part Details for KLKD001.HXR
KLKD001.HXR CAD Models
KLKD001.HXR Part Data Attributes
|
KLKD001.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD001.HXR
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 100000A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; GPV; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for KLKD001.HXR
This table gives cross-reference parts and alternative options found for KLKD001.HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD001.HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLKD1 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD001.HXR vs KLKD1 |
LA60X1600-128 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1600A, 600VAC, 100000A (IR), Inline/holder, | KLKD001.HXR vs LA60X1600-128 |
KLKD001. | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD001.HXR vs KLKD001. |