Part Details for KLBS-35016-01A by Essentra Components
Overview of KLBS-35016-01A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLBS-35016-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3950
|
Newark | Cable Tie, Twist Lock, 0.4", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:2.031", Cable Tie Width:1", Cable Bundle Diameter Max:0.4", Cable Tie Type:Kurly/Twist Lock, Product Range:Klbs Series Rohs Compliant: Yes |Essentra Components KLBS-35016-01A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.4470 | Buy Now |
DISTI #
KLBS-35016-01A-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL ADH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4132 | Buy Now |
DISTI #
144-KLBS-35016-01A
|
Mouser Electronics | Cable Tie Mounts Curly Lck Stnd,Adh Mnt,Nat,1 in Spc, Curly Lck Stnd,Adh Mnt,Nat RoHS: Compliant | 0 |
|
$0.3810 / $0.7800 | Order Now |
DISTI #
70905854
|
RS | Cable Tie, Twist Curly Lock Stand, Adhesive Mount, Natural, 1 in, Spacer | Essentra Components KLBS-35016-01A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2980 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Adhesive - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Nylon RoHS: Compliant | 0 |
|
$0.2967 / $0.4393 | Buy Now |
DISTI #
RICKLBS-35016-01A
|
DB Roberts | Curly Lck StndAdh MntNat1 in Spc | 0 |
|
RFQ |