Part Details for KHSS-14G-RSC-24 by Omega Engineering
Overview of KHSS-14G-RSC-24 by Omega Engineering
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHSS-14G-RSC-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AK6134
|
Newark | Thermocouple, K Typ, 609.6Mm, 1150 Deg C, Thermocouple Type:K, Sensing Temperature Min:0°C, Sensing Temperature Max:1150°C, Sensor Body Material:Stainless Steel, Lead Length - Imperial:60", Lead Length - Metric:1.5M Rohs Compliant: Yes |Omega KHSS-14G-RSC-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$88.9200 | Buy Now |
DISTI #
73AJ7274
|
Newark | Thermocouple, K Typ, 609.6Mm, 1150 Deg C Rohs Compliant: No |Omega KHSS-14G-RSC-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1600 | Buy Now |
DISTI #
KHSS-14G-RSC-24
|
Avnet Americas | UTILITY THERMOCOUPLE HANDLE PROBES - Bulk (Alt: KHSS-14G-RSC-24) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$71.7028 / $81.7860 | Buy Now |
DISTI #
74749624
|
RS | Thermocouples, Hand Held T/C Probes , UTILITY HANDLE PROBE W/RSC | Omega Engineering KHSS-14G-RSC-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9200 | RFQ |
DISTI #
KHSS-14G-RSC-24
|
Avnet Americas | UTILITY THERMOCOUPLE HANDLE PROBES - Bulk (Alt: KHSS-14G-RSC-24) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$71.7028 / $81.7860 | Buy Now |
DISTI #
3799269
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$79.3806 | Buy Now |
DISTI #
3799269
|
Farnell | THERMOCOUPLE, K TYP, 609.6MM, 1150 DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$86.4540 | Buy Now |