Part Details for KGM32AR71H106KU by Kyocera AVX Components
Overview of KGM32AR71H106KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32AR71H106KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32AR71H106KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% RoHS: Compliant | 9239 |
|
$0.2110 / $0.7700 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V 10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
12105C106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32AR71H106KU 50V 10uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 222000 In Stock |
|
$0.1800 / $0.5530 | Buy Now |
DISTI #
KGM32AR71H106KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1700 | Buy Now |
DISTI #
KGM32AR71H106KU
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 970 |
|
$0.1900 / $0.9830 | Buy Now |
DISTI #
KGM32AR71H106KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32AR71H106KU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 281000 |
|
Buy Now |