Part Details for KGM32AR71C226KU by Kyocera AVX Components
Overview of KGM32AR71C226KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32AR71C226KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32AR71C226KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.6310 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
1210YC226KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32AR71C226KU 16V 22uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 204000 In Stock |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
KGM32AR71C226KU
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1000 |
|
$0.2580 / $1.1100 | Buy Now |
DISTI #
KGM32AR71C226KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32AR71C226KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 211000 |
|
Buy Now |