Part Details for KGM21NR71H104KT by Kyocera AVX Components
Overview of KGM21NR71H104KT by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR71H104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H104KTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1245285 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
KGM21NR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 13880001540000 Factory Stock |
|
$0.0284 | Buy Now |
DISTI #
KGM21NR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4032000 Factory Stock |
|
RFQ | |
DISTI #
KGM21NR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1540000 Factory Stock |
|
$0.0284 | Buy Now |
DISTI #
581-KGM21NR71H104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % RoHS: Compliant | 450419 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_28711812
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2415 | Americas - 15512000 |
|
$0.0086 / $0.0144 | Buy Now |
DISTI #
E02:0323_00040184
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2437 | Europe - 880000 |
|
$0.0093 / $0.0156 | Buy Now |
DISTI #
V72:2272_28711812
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2421 Container: Cut Strips | Americas - 39716 |
|
$0.0118 | Buy Now |
DISTI #
E21:3489_00040184
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Europe - 52 |
|
$0.0067 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 50V .1uF X7R 0805 10%, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 32000Reel |
|
$0.0082 / $0.0101 | Buy Now |
Part Details for KGM21NR71H104KT
KGM21NR71H104KT CAD Models
KGM21NR71H104KT Part Data Attributes
|
KGM21NR71H104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71H104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR71H104KT
This table gives cross-reference parts and alternative options found for KGM21NR71H104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X104K500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104KT vs 0805X104K500ST-C |
GMC21X7R104K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21NR71H104KT vs GMC21X7R104K50NTD |
C0805X104K5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104KT vs C0805X104K5RECAUTO |
CL21B104KBCNNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | KGM21NR71H104KT vs CL21B104KBCNNNO |
0805X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104KT vs 0805X104K500ST |
C0805X104K5RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104KT vs C0805X104K5RAC3317 |
0805X104K500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104KT vs 0805X104K500SNT |
CL21B104KBCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | KGM21NR71H104KT vs CL21B104KBCNNNB |
0805X104K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104KT vs 0805X104K500GW |
0805X104K500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104KT vs 0805X104K500SNW-C |