Part Details for KGM21BCG1H101JM by Kyocera AVX Components
Overview of KGM21BCG1H101JM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H101JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H101JMCT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11381 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
581-KGM21BCG1H101JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
DISTI #
V72:2272_10670155
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1929 Container: Cut Strips | Americas - 13483 |
|
$0.0114 / $0.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0096 | Buy Now |
DISTI #
08055A101JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H101JM 50V 100pF C0G 0805 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0139 | Buy Now |
DISTI #
KGM21BCG1H101JM
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 20000 | 0 |
|
$0.0091 | RFQ |
DISTI #
KGM21BCG1H101JM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H101JM) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H101JM
KGM21BCG1H101JM CAD Models
KGM21BCG1H101JM Part Data Attributes:
|
KGM21BCG1H101JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H101JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H101JM
This table gives cross-reference parts and alternative options found for KGM21BCG1H101JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H101JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055A101JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs AP055A101JQX4A |
LD055A101JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs LD055A101JAB9A |
08055A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs 08055A101JA77A |
AP055A101JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs AP055A101JQU4A |
AP055A101JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs AP055A101JQX2A |
MA0805CG-101J-500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805 | Prosperity Dielectrics Co Ltd | KGM21BCG1H101JM vs MA0805CG-101J-500 |
KAM21BCG1H101JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs KAM21BCG1H101JM |
AP055A101JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs AP055A101JQZ4A |
08055A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs 08055A101JA79A |
KAM21BCG1H101JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H101JM vs KAM21BCG1H101JT |