Part Details for KGM21AR71E224KU by Kyocera AVX Components
Overview of KGM21AR71E224KU by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71E224KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71E224KUCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71635 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
581-KGM21AR71E224KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0805 10% RoHS: Compliant | 5880 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
V36:1790_07468814
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2303 | Americas - 56000 |
|
$0.0263 / $0.0453 | Buy Now |
DISTI #
E02:0323_00040821
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.0252 / $0.0420 | Buy Now |
DISTI #
V72:2272_07468814
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1069 |
|
$0.0458 / $0.2140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
|
Quest Components | 1658 |
|
$0.0150 / $0.0450 | Buy Now | |
DISTI #
08053C224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71E224KU 25V 0.22uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 446000 In Stock |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
KGM21AR71E224KU
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0145 | RFQ |
DISTI #
KGM21AR71E224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 126000 |
|
Buy Now |
Part Details for KGM21AR71E224KU
KGM21AR71E224KU CAD Models
KGM21AR71E224KU Part Data Attributes:
|
KGM21AR71E224KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71E224KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71E224KU
This table gives cross-reference parts and alternative options found for KGM21AR71E224KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71E224KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R224KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | KGM21AR71E224KU vs 0805X7R224KE1ST |
0805X7R224KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | KGM21AR71E224KU vs 0805X7R224KC1SB |
NMC0805X7R224K25TRP3K | CAP,CERAMIC,220NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | NIC Components Corp | KGM21AR71E224KU vs NMC0805X7R224K25TRP3K |
NMC0805X7R224K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | KGM21AR71E224KU vs NMC0805X7R224K25TRPLP |
KGM21AR71E224KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E224KU vs KGM21AR71E224KL |
0805X7R224KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | KGM21AR71E224KU vs 0805X7R224KE1SB |
NMC0805X7R224K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | KGM21AR71E224KU vs NMC0805X7R224K25TRP |
0805X7R224KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | KGM21AR71E224KU vs 0805X7R224KT1SB |
0805X7R224KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | KGM21AR71E224KU vs 0805X7R224KW1AB |
NMC0805X7R224K25TRPLP3K | CAP,CERAMIC,220NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | NIC Components Corp | KGM21AR71E224KU vs NMC0805X7R224K25TRPLP3K |