Part Details for KGM05AR71E103KN by Kyocera AVX Components
Overview of KGM05AR71E103KN by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71E103KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E103KNCT-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31169 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71E103KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V36:1790_10661672
|
Arrow Electronics | Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Date Code: 2333 | Americas - 50000 |
|
$0.0037 / $0.0039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0015 | Buy Now |
DISTI #
04023C103KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E103KN 25V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0047 | Buy Now |
DISTI #
KGM05AR71E103KN
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05AR71E103KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E103KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71E103KN
KGM05AR71E103KN CAD Models
KGM05AR71E103KN Part Data Attributes:
|
KGM05AR71E103KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E103KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E103KN
This table gives cross-reference parts and alternative options found for KGM05AR71E103KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E103KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R103KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71E103KN vs 0402X7R103KC1SB |
KAM05AR71E103KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E103KN vs KAM05AR71E103KH |
C0402X7R250-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR71E103KN vs C0402X7R250-103KSNP |
C0402X7R250-103KNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | VENKEL LTD | KGM05AR71E103KN vs C0402X7R250-103KNB |
04023C103K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E103KN vs 04023C103K4T4A |
0402B103K250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71E103KN vs 0402B103K250NGT |
0402X7R103KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71E103KN vs 0402X7R103KT1SB |
0402B103K250NG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71E103KN vs 0402B103K250NG |
04023C103K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E103KN vs 04023C103K4Z2A |
04023C103K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E103KN vs 04023C103K4T2A |