Part Details for KGM05AR51A104KN by Kyocera AVX Components
Overview of KGM05AR51A104KN by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51A104KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM05AR51A104KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0015 | Buy Now |
DISTI #
0402ZD104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A104KN 10V 0.1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0033 | Buy Now |
DISTI #
KGM05AR51A104KN
|
TME | Capacitor: ceramic, MLCC, 100nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0018 | RFQ |
DISTI #
KGM05AR51A104KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR51A104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR51A104KN
KGM05AR51A104KN CAD Models
KGM05AR51A104KN Part Data Attributes:
|
KGM05AR51A104KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51A104KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51A104KN
This table gives cross-reference parts and alternative options found for KGM05AR51A104KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51A104KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402G104KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR51A104KN vs VJ0402G104KXQCW1BC |
KGM05AR51A104KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR51A104KN vs KGM05AR51A104KH |