Part Details for KGBAS16-PP-AS (ALTERNATE: KGBAS16PPAS) by INA Bearings
Overview of KGBAS16-PP-AS (ALTERNATE: KGBAS16PPAS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGBAS16-PP-AS (ALTERNATE: KGBAS16PPAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72337086
|
RS | Linear Ball Bearing, 16mm ID, 22mm OD, 40mm WIDTH | INA Bearings (Schaeffler) KGBAS16-PP-AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.0000 / $195.5600 | RFQ |