Part Details for KF128-7.5-3P by Cixi Kefa Electronics Co Ltd
Overview of KF128-7.5-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF128-7.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 24A -40+105 450V Green 1222 Straight 7.5mm 2.5 1 3 PluginP7.5mm Screw terminal ROHS | 35 |
|
$0.1454 / $0.2578 | Buy Now |