Part Details for KDV08FR200ET by Ohmite Mfg Co
Results Overview of KDV08FR200ET by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDV08FR200ET Information
KDV08FR200ET by Ohmite Mfg Co is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KDV08FR200ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1906
|
Newark | Res, 0R2, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Ohmite KDV08FR200ET RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2560 |
|
$0.0670 / $0.1380 | Buy Now |
DISTI #
25AJ3441
|
Newark | Res, 0R2, 0.25W, 0805, Metal Film, Resistance:0.2Ohm, Product Range:Kdv Series, Resistor Case/Pac... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-KDV08FR200ETCT-ND
|
DigiKey | RES 0.2 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
588-KDV08FR200ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.2 ohm 0805 1% 0.25W RoHS: Compliant | 9209 |
|
$0.0470 / $0.2400 | Buy Now |
DISTI #
72490374
|
RS | Current Sense Resistors - SMD0805 1% 0.25W | Ohmite KDV08FR200ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0.0255 / $0.0455 | Buy Now |
DISTI #
82786681
|
Verical | METAL FILM RESISTOR Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 20000 |
|
$0.0356 / $0.0592 | Buy Now |
DISTI #
KDV08FR200ET
|
TTI | Current Sense Resistors - SMD 0.2 ohm 0805 1% 0.25W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0460 | Buy Now |
DISTI #
KDV08FR200ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20000 In Stock |
|
$0.0255 / $0.0455 | Buy Now |
Part Details for KDV08FR200ET
KDV08FR200ET CAD Models
KDV08FR200ET Part Data Attributes
|
KDV08FR200ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV08FR200ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 0.2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |