Part Details for KDS1412P by Weller Hand Tools GmbH
Overview of KDS1412P by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDS1412P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3807
|
Newark | Tools, Applicator Type:-, Product Range:-, Accessory Type:Dispensing Needle, For Use With:Weller Kahnetics Dispensing System Rohs Compliant: No |Weller KDS1412P (Alternate Part Number: 037103174734 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 38 |
|
$19.7000 | Buy Now |
DISTI #
71082172
|
RS | Weller,14 Gaugex1/2 in Threaded Hub Dispensing Needle | Weller KDS1412P RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 1 |
|
$20.6100 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Plastic Hub Dispensing Needles, Gauge 14 |
6 In Stock |
|
$18.7200 / $19.7000 | Buy Now |
DISTI #
10L4120
|
Bürklin Elektronik | Dispensing Tip, (L) 12.7 mm, green, Gauge 14, Inside Ø 1.7 mm, KDS1412P Min Qty: 1 | 1 |
|
$28.8915 / $32.0052 | Buy Now |
|
Master Electronics | Stainless Steel Plastic Hub Dispensing Needles, Gauge 14 |
6 In Stock |
|
$18.7200 / $19.7000 | Buy Now |
DISTI #
272PR412
|
Techni-Tool, Inc. | Weller KDS1412P Stainless Steel Dispensing Needles, Dark Green, 14 Gauge, 1/2", 50/Pkg. | 1 |
|
$19.7000 | Buy Now |
DISTI #
272PR412
|
TestEquity LLC | Weller KDS1412P Stainless Steel Dispensing Needles, Dark Green, 14 Gauge, 1/2", 50/Pkg. | 1 |
|
$19.7000 | Buy Now |