Part Details for KD14.1101.105 by Schurter Electronic Components
Overview of KD14.1101.105 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KD14.1101.105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4710
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter KD14.1101.105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$19.6400 / $29.4600 | Buy Now |
DISTI #
486-2273-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$18.0462 / $29.2800 | Buy Now |
DISTI #
KD14.1101.105
|
Avnet Americas | KD POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KD14.1101.105) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 1 Days Container: Box | 0 |
|
$17.6131 / $20.6538 | Buy Now |
DISTI #
99F4710
|
Avnet Americas | KD POWER ENTRY MODUL 10A - Bulk (Alt: 99F4710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 201 Partner Stock |
|
$20.6500 / $29.4600 | Buy Now |
DISTI #
693-KD14.1101.105
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 2-POLE RoHS: Compliant | 65 |
|
$18.0400 / $26.3700 | Buy Now |
|
Future Electronics | KD14.1101.105 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$17.6100 | Buy Now |
|
Onlinecomponents.com | KD POWER ENTRY MODUL 10A RoHS: Compliant |
40 In Stock |
|
$18.4900 / $23.8500 | Buy Now |
DISTI #
62444189
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 38 |
|
$24.6746 / $29.4081 | Buy Now |
DISTI #
77780885
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 38 |
|
$13.5940 | Buy Now |
DISTI #
KD14.1101.105
|
Avnet Americas | KD POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KD14.1101.105) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 1 Days Container: Box | 0 |
|
$17.6131 / $20.6538 | Buy Now |
Part Details for KD14.1101.105
KD14.1101.105 CAD Models
KD14.1101.105 Part Data Attributes:
|
KD14.1101.105
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KD14.1101.105
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |