Part Details for KD0024 (ALTERNATE: KDE2060-FBOA/NI/NPT) by ifm efector inc
Results Overview of KD0024 (ALTERNATE: KDE2060-FBOA/NI/NPT) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD0024 (ALTERNATE: KDE2060-FBOA/NI/NPT) Information
KD0024 (ALTERNATE: KDE2060-FBOA/NI/NPT) by ifm efector inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for KD0024 (ALTERNATE: KDE2060-FBOA/NI/NPT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71364573
|
RS | Capacitive sensor, Rectangular, Plastics, Terminals, Sensing range 60 mm, adjustable | ifm efector K... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$388.4400 | Buy Now |