Part Details for KC52B10.001NLS by E-Switch Inc
Overview of KC52B10.001NLS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KC52B10.001NLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7866
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC52B10.001NLS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.8000 | Buy Now |
DISTI #
KC52B10.001NLS-ND
|
DigiKey | SWITCH ROTARY 12POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4022 | Buy Now |
DISTI #
612-KC52B10.001NLS
|
Mouser Electronics | Rotary Switches 12P A, 1-12 Round Solder Lug RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
74851670
|
RS | Rotary Switch, SP12T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC52B10.001NLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8700 | Buy Now |