Part Details for KBPC5001FP by Diotec Semiconductor AG
Overview of KBPC5001FP by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC5001FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC5001FP-ND
|
DigiKey | BRIDGE 1-PH KBPC 100V 50A 150C Min Qty: 240 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1200 In Stock |
|
$3.3076 | Buy Now |
DISTI #
4878-KBPC5001FP-ND
|
DigiKey | IC Min Qty: 240 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2805 | Buy Now |
DISTI #
637-KBPC5001FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 100V, 50A, 150C RoHS: Compliant | 210 |
|
$2.6600 / $6.7000 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 100V - 50A RoHS: Compliant | 720 Factory Stock |
|
$1.3700 / $2.1700 | Buy Now |
DISTI #
78440705
|
Verical | Rectifier Bridge Diode Single 100V 50A 4-Pin Case KBPC Box Min Qty: 35 Package Multiple: 1 | Americas - 258 |
|
$2.1304 / $2.2791 | Buy Now |
DISTI #
KBPC5001FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 50A, Ifsm: 400A Min Qty: 1 | 258 |
|
$1.6000 / $2.6700 | Buy Now |
DISTI #
BG4590
|
Rutronik | BRIDGE-Rect.,Single Ph. 50A 100V KBPC RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk |
Stock DE - 1680 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4600 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 100V - 50A RoHS: Compliant | 720 Factory Stock |
|
$1.3700 / $2.1700 | Buy Now |
Part Details for KBPC5001FP
KBPC5001FP CAD Models
KBPC5001FP Part Data Attributes:
|
KBPC5001FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC5001FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-X4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |