Part Details for KBPC35005 by JATTA
Overview of KBPC35005 by JATTA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC35005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5044-KBPC35005TB-ND
|
DigiKey | BRIDGE RECT 1P 600V 35.0A KBPC-3 Min Qty: 100 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$1.1700 | Buy Now |