Part Details for KBPC2501I by Diotec Semiconductor AG
Overview of KBPC2501I by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC2501I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 100V - 25A RoHS: Compliant | 0 |
|
$1.5800 / $2.3700 | Buy Now |
DISTI #
KBPC2501I-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 25A, Ifsm: 270A Min Qty: 1 | 0 |
|
$1.6800 / $2.6200 | RFQ |
Part Details for KBPC2501I
KBPC2501I CAD Models
KBPC2501I Part Data Attributes:
|
KBPC2501I
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC2501I
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC2501I
This table gives cross-reference parts and alternative options found for KBPC2501I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2501I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2501F | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBPC2501I vs KBPC2501F |
K01 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | KBPC2501I vs K01 |
K01 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | KBPC2501I vs K01 |
B40/35-25L | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | Fagor Electrónica | KBPC2501I vs B40/35-25L |
B40/35-25 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | Fagor Electrónica | KBPC2501I vs B40/35-25 |