Part Details for KBPC25005T by GeneSic Semiconductor Inc
Overview of KBPC25005T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC25005T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9395
|
Newark | Bridge Rectifier, 1Ph, 25A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:25A, Bridge Rectifier Case Style:Kbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBPC25005T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
KBPC25005TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 25A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9180 | Buy Now |
DISTI #
905-KBPC25005T
|
Mouser Electronics | Bridge Rectifiers 50 V - 25 A RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 50V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2700 / $2.6200 | Buy Now |
Part Details for KBPC25005T
KBPC25005T CAD Models
KBPC25005T Part Data Attributes
|
KBPC25005T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC25005T
GeneSic Semiconductor Inc
50V 25A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for KBPC25005T
This table gives cross-reference parts and alternative options found for KBPC25005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC25005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25005W | 50V 25A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC25005T vs KBPC25005W |