Part Details for KBPC1510W by GeneSic Semiconductor Inc
Overview of KBPC1510W by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC1510W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0986
|
Newark | Bridge Rectifier, Single Phase, 15A, 1Kv, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:15A, Bridge Rectifier Case Style:Kbpc, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC1510W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
KBPC1510W-ND
|
DigiKey | BRIDGE RECT 1P 1KV 15A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
905-KBPC1510W
|
Mouser Electronics | Bridge Rectifiers 1000V 15A Standard RoHS: Compliant | 36 |
|
$2.1800 / $4.1300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1500 / $2.4800 | Buy Now |