Part Details for KBPC1510W by Diotec Semiconductor AG
Overview of KBPC1510W by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC1510W
KBPC1510W CAD Models
KBPC1510W Part Data Attributes:
|
KBPC1510W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC1510W
Diotec Semiconductor AG
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC1510W
This table gives cross-reference parts and alternative options found for KBPC1510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1510G | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | KBPC1510W vs SB1510G |
SB1510GW | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | KBPC1510W vs SB1510GW |
SB1510M | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | KBPC1510W vs SB1510M |
GBPC1510W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Surge Components Inc | KBPC1510W vs GBPC1510W |
GBPC1510T | 1000V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | KBPC1510W vs GBPC1510T |
KBPC1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | KBPC1510W vs KBPC1510(W) |
MP1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | KBPC1510W vs MP1510(W) |
SB1510GM | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | KBPC1510W vs SB1510GM |
BR1510 | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | KBPC1510W vs BR1510 |
GBPC1510-S | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC1510W vs GBPC1510-S |