Datasheets
KBPC1504 by:

Bridge Rectifier Diode, 15A, 400V V(RRM)

Part Details for KBPC1504 by Terry Semiconductor Inc

Overview of KBPC1504 by Terry Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KBPC1504

KBPC1504 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBPC1504 Part Data Attributes:

KBPC1504 Terry Semiconductor Inc
Buy Now Datasheet
Compare Parts:
KBPC1504 Terry Semiconductor Inc Bridge Rectifier Diode, 15A, 400V V(RRM)
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TERRY SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 15 A
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC1504 by Terry Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC1504 by Terry Semiconductor Inc

  • Please alert me when KBPC1504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBPC1504 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC1504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBPC1504 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC1504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC1504 by Terry Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: