Part Details for KBPC1504 by SPC Multicomp
Overview of KBPC1504 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8329
|
Newark | Diode, Bridge Rect, 1-Ph, 400V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):15A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro KBPC1504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$3.0300 / $4.4300 | Buy Now |
DISTI #
2675418
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 400V, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 369 |
|
$2.4215 / $6.3563 | Buy Now |
DISTI #
2675418
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 400V, MODULE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 369 |
|
$3.2643 / $9.7803 | Buy Now |
Part Details for KBPC1504
KBPC1504 CAD Models
KBPC1504 Part Data Attributes:
|
KBPC1504
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC1504
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |