Part Details for KBPC1504 by Frontier Electronics Co Ltd
Overview of KBPC1504 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1504
KBPC1504 CAD Models
KBPC1504 Part Data Attributes:
|
KBPC1504
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1504
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 4A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC1504
This table gives cross-reference parts and alternative options found for KBPC1504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | KBPC1504 vs MB252 |
KBPC2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC1504 vs KBPC2502 |
KBPC2504 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC1504 vs KBPC2504 |
MP252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | KBPC1504 vs MP252 |
GBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1504 vs GBPC25-02-G |
MP2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC1504 vs MP2502 |
MB252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | KBPC1504 vs MB252 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, GBPC, 4 PIN | Surge Components Inc | KBPC1504 vs GBPC1502 |
KBPC2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | KBPC1504 vs KBPC2502 |
MB252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | International Semiconductor Inc | KBPC1504 vs MB252 |