Part Details for KBPC1504 by Diodes Incorporated
Overview of KBPC1504 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1504
KBPC1504 CAD Models
KBPC1504 Part Data Attributes:
|
KBPC1504
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBPC1504
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | METAL, KBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC1504
This table gives cross-reference parts and alternative options found for KBPC1504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB154 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | KBPC1504 vs MB154 |
GBPC15-04W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC1504 vs GBPC15-04W |
DB1504 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon | Diotec Electronics Corp | KBPC1504 vs DB1504 |
KBPC15-04 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1504 vs KBPC15-04 |
GBPC15-04 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC1504 vs GBPC15-04 |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1504 vs GBPC1504 |
MP154-BP-HF | Bridge Rectifier Diode | Micro Commercial Components | KBPC1504 vs MP154-BP-HF |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, GBPC, 4 PIN | Surge Components Inc | KBPC1504 vs GBPC1504 |
MP1505 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Lite-On Semiconductor Corporation | KBPC1504 vs MP1505 |
KBPC15-04-G | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1504 vs KBPC15-04-G |