Part Details for K8WH41GLFS by Littelfuse Inc
Overview of K8WH41GLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8WH41GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 32VDC - Round Button Actuator - White LED - Gull Wing - Surface Mount. RoHS: Compliant |
657 In Stock |
|
$2.9900 / $5.3900 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 32VDC - Round Button Actuator - White LED - Gull Wing - Surface Mount. RoHS: Compliant |
657 In Stock |
|
$2.9900 / $5.3900 | Buy Now |