Part Details for K8WH41GLFS by C&K
Overview of K8WH41GLFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8WH41GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9383
|
Newark | Tact/C&k Components Rohs Compliant: Yes |C&k Components K8WH41GLFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
CKN10530CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2923 In Stock |
|
$3.0787 / $5.7200 | Buy Now |
DISTI #
611-K8WH41G
|
Mouser Electronics | Tactile Switches Lighted SMT Tact White, 4N, Gold RoHS: Compliant | 0 |
|
$3.1500 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.6600 | Buy Now |
DISTI #
K8WH41GLFS
|
TTI | Tactile Switches Lighted SMT Tact White, 4N, Gold RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | Americas - 0 |
|
$3.0000 / $3.0600 | Buy Now |
DISTI #
K8WH41GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, LED, 4N, 6mm Min Qty: 4500 | 0 |
|
$4.0200 | RFQ |
DISTI #
C&K Components K8WH41GLFS
|
PEI Genesis | Keypad Switch 1 Switches | 5624 |
|
Buy Now | |
DISTI #
000000000005175710
|
Sager | Tactile Switches Lighted SMT Tact White, 4N, Gold Min Qty: 900 | 0 |
|
$3.9700 | Buy Now |
Part Details for K8WH41GLFS
K8WH41GLFS CAD Models
K8WH41GLFS Part Data Attributes:
|
K8WH41GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
K8WH41GLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.045 inch | |
Actuator Travel | 0.45 mm | |
Additional Feature | WHITE COLOR LED | |
Body Breadth | 8 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 8.4 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.001A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for K8WH41GLFS
This table gives cross-reference parts and alternative options found for K8WH41GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8WH41GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC941GLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC941GLFS |
K8OG41GLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs K8OG41GLFS |
KSC421V2RTLFG | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC421V2RTLFG |
KSC421V2RTLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC421V2RTLFS |
KSC421V270SHLFG | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC421V270SHLFG |
K8OG43GLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs K8OG43GLFS |
KSC921GLFG | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC921GLFG |
KSC441V2RTLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs KSC441V2RTLFS |
KMS221GLFG | KEYPAD SWITCH | C&K | K8WH41GLFS vs KMS221GLFG |
KMS223GLFS | KEYPAD SWITCH | C&K | K8WH41GLFS vs KMS223GLFS |