Part Details for K1128729 by TE Connectivity
Overview of K1128729 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for K1128729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K1128729
|
Mouser Electronics | Disconnect Switches Battery Disconnector 35-314-131-S-901 RoHS: Compliant | 0 |
|
$100.1800 / $104.2700 | Order Now |
|
Future Electronics | Battery Disconnector 35-314-131-S-901 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$104.2700 | Buy Now |
DISTI #
AMPK1128729
|
Heilind Electronics | BATTERY DISCONNECTOR 35-314-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Disconnector 35-314-131-S-901 | 0 |
|
$76.7400 / $101.6900 | Buy Now |
DISTI #
K1128729
|
TTI | Disconnect Switches Battery Disconnector 35-314-131-S-901 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$89.8500 / $108.7800 | Buy Now |
DISTI #
AMPK1128729
|
Interstate Connecting Components | BATTERY DISCONNECTOR 35-314-13 | 0 |
|
Buy Now | |
DISTI #
K1128729
|
Avnet Abacus | Battery Disconnector 35-314-131-S-901 (Alt: K1128729) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 40 |
|
Buy Now |
Part Details for K1128729
K1128729 CAD Models
K1128729 Part Data Attributes:
|
K1128729
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1128729
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |