-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K1021035
|
Mouser Electronics | Industrial Relays Relay 29-313-12 RoHS: Compliant | 0 |
|
$211.6900 / $211.8000 | Order Now |
|
Future Electronics | 29 V 300 A SPST-NO (1 Form X) 62 Ohm Chassis Mount Single Pole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$211.8000 / $222.3900 | Buy Now |
DISTI #
AMPK1021035
|
Heilind Electronics | RELAY 29-313-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay 29-313-12 | 0 |
|
$164.1700 / $198.4600 | Buy Now |
DISTI #
K1021035
|
TTI | Industrial Relays Relay 29-313-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$211.6900 / $225.8000 | Buy Now |
DISTI #
AMPK1021035
|
Interstate Connecting Components | RELAY 29-313-12 | 0 |
|
Buy Now | |
DISTI #
K1021035
|
Avnet Abacus | Relay 29-313-12 (Alt: K1021035) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy